
The A165L-AYA-5-1 is a panel mount square button switch with a contact current rating of 30mA and a current rating of 5A. It has a DC rated voltage of 30V and an AC voltage rating of 125V. The switch is water resistant and dust tight, meeting IP65 and IP66 ratings. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch is available in a panel mount configuration with a length and width of 18mm.
Omron A165L-AYA-5-1 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-AYA-5-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
