
The Omron A165L-AYM-12D-2 is a 30V 5A on-momentary double-pole double-throw (DPDT) panel mount switch with a square button actuator. It features a yellow LED illumination and is rated for 15mA contact current and 100,000 electrical cycles. The switch has a mechanical life of 2,000,000 cycles and is compliant with IP65 and IP66 ratings for water resistance and dust tightness. It operates within a temperature range of -10°C to 55°C and is packaged in bulk with a lead-free termination.
Omron A165L-AYM-12D-2 technical specifications.
| Actuator Type | Square, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-AYM-12D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
