The Omron A165L-BAYA-24D-2 is a DPDT pushbutton switch with a square button actuator and a panel mount termination style. It has a maximum current rating of 5 amps at 125VAC and a maximum AC voltage rating of 250V. The switch has a maximum DC voltage rating of 30V and an electrical life of 100,000 operations. It is rated for operation between -10°C and 55°C and features a yellow LED illumination. The switch has a round panel cutout dimension of 16mm.
Checking distributor stock and pricing after the page loads.
Omron A165L-BAYA-24D-2 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Square Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Yellow |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |