
This Omron A165L-JAA-24-1 is a panel mount pushbutton switch with a contact current rating of 10mA and a current rating of 5A. It features a blue LED illumination type and has a mechanical life of 200,000 cycles. The switch is rated for operation between -10°C and 55°C and is available in a bulk packaging with a package quantity of one. It meets IP65 and IP66 ratings for water resistance and dust tightness.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A165L-JAA-24-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165L-JAA-24-1 technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-JAA-24-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
