This Omron pushbutton switch features a rectangular button actuator with a DPDT configuration, suitable for panel mounting. It has a maximum current rating of 5 amps at 125VAC and a maximum AC voltage rating of 250V. The switch can operate within a temperature range of -10°C to 55°C and has an electrical life of 100,000 cycles. It is available with illumination, featuring a blue LED light.
Checking distributor stock and pricing after the page loads.
Omron A165L-JAA-T1-2 technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Rectangular Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Solder |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Alternate Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | Blue |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.