
This Omron panel mount switch features a SPDT configuration with a contact current rating of 10mA and a current rating of 5A. It has an electrical life of 100000 cycles and is rated for a maximum operating temperature of 55°C. The switch is also water resistant and dust tight to IP65 standards and is lead free. It has a length of 24mm and a width of 18mm, with a panel mount orientation and a solder termination.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
