
The Omron A16 Series SPDT on-mom panel mount switch is rated for 30V DC and 125V AC with a contact current rating of 30mA and a current rating of 5A. It features a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. The switch is available in a panel mount configuration with a vertical orientation and is rated for operation in temperatures ranging from -10°C to 55°C. It is also compliant with IP65 and IP66 ratings for water resistance and dust tightness.
Omron A165L-JGM-5-1 technical specifications.
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-JGM-5-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
