
The Omron A165L-JGM-5D-1 is a 30V 5A SPDT on-momentary panel mount switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for 125V AC and 30V DC and is compliant with IP65, IP66, and RoHS standards. It is available in a panel mount configuration with a green LED illumination and a lead-free termination.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |