The Omron A16 Series switch features a contact current rating of 15mA and a current rating of 5A. It has an electrical life of 100,000 cycles and a mechanical life of 200,000 cycles. The switch is rated for operation between -10°C and 55°C and is available in a panel mount configuration. It is compliant with IP65 and IP66 ratings for water resistance and dust tightness, and is also RoHS compliant.
Checking distributor stock and pricing after the page loads.
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
