
The Omron A165L-JWA-24-1 is a 30V 5A SPDT On-On panel mount switch with a contact current rating of 10mA and a maximum operating temperature of 55°C. It features a white LED illumination and is rated for 100,000 electrical cycles and 200,000 mechanical cycles. The switch is water resistant and dust tight, meeting IP65 and IP66 ratings. It is available in a bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Omron A165L-JWA-24-1 technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
