Illuminated pushbutton switch featuring DPDT (Double Pole Double Throw) configuration with a 5A, 125VAC rating. Offers a 10mA contact current rating with silver contacts and a 100,000 cycle electrical life. The white LED illumination and white actuator are mounted via snap-in or panel front, with straight solder termination. Rated IP65 and IP66 for water and dust resistance, operating between -10°C and 55°C.
Checking distributor stock and pricing after the page loads.
Omron A165L-JWA-24D-2 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.5mm |
| Approvals | UL |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
