
This Omron panel mount switch features a SPDT configuration with a contact current rating of 15mA and a current rating of 5A. It operates within a temperature range of -10°C to 55°C and is rated for 100,000 electrical cycles and 2,000,000 mechanical cycles. The switch is available in a lead-free termination and is water resistant with IP65 and IP66 ratings.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Omron A165L-JWM-12D-1 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165L-JWM-12D-1 technical specifications.
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-JWM-12D-1 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
