
This Omron panel mount switch features a contact current rating of 10mA and a current rating of 5A. It has an electrical life of 100000 cycles and a mechanical life of 2000000 cycles. The switch is illuminated with a white LED and has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is rated for IP65, IP66, water resistant, and dust tight, and is available in a bulk packaging with a package quantity of 1.
Checking distributor stock and pricing after the page loads.
Omron A165L-JWM-24-1 technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
