
Illuminated pushbutton switch with SPDT throw configuration, rated for 5A at 125VAC and 30VDC. Features a white LED illumination, white actuator with a 3.5mm length, and a straight, solder termination. Offers a 5A maximum current rating, 10mA contact current rating, and electrical/mechanical life of 100,000 and 2,000,000 cycles respectively. Designed for panel mounting with IP65, water-resistant, and dust-tight ratings. Operates within a temperature range of -10°C to 55°C.
Omron A165L-JWM-24D-1 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.5mm |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-JWM-24D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
