
Illuminated pushbutton switch featuring DPDT momentary (On-Mom) function and a 5A, 125VAC rating. This switch offers a silver contact material, a 10mA contact current rating, and a robust mechanical life of 2,000,000 cycles. Designed for panel mounting with a straight orientation and solder termination, it boasts IP65 and IP66 ratings for water and dust resistance. The white LED illumination and white actuator complement its durable resin and polycarbonate body, operating within a temperature range of -10°C to 55°C.
Omron A165L-JWM-24D-2 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.5mm |
| Approvals | UL |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-JWM-24D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
