This panel mount illuminated DPDT switch features a 30V DC rated voltage and 10mA contact current rating, with a maximum operating temperature of 55°C. It has a mechanical life of 200000 cycles and an electrical life of 100000 cycles. The switch is rated for 5A current and is available in a lead-free package. It is also water resistant and dust tight, meeting IP65 and IP66 ratings.
Checking distributor stock and pricing after the page loads.
Omron A165L-JYA-24-2 technical specifications.
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
