
Illuminated pushbutton switch featuring a rectangular yellow actuator with a 3.5mm length. This DPDT switch offers 5A at 250VAC and 30VDC, with a contact rating of 10mA and silver contacts. It provides alternate action (On-On) with straight solder termination and panel mounting. Rated IP65 for water and dust resistance, it boasts electrical and mechanical life cycles of 100,000 and 200,000 respectively, with an LED illumination in yellow.
Omron A165L-JYA-24D-2 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.5mm |
| Approvals | UL |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-JYA-24D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
