
This Omron A165L-JYA-5-2 switch has a contact current rating of 30mA and a current rating of 5A. It can withstand 100,000 electrical cycles and 200,000 mechanical cycles. The switch is rated for operation between -10°C and 55°C and is available in a panel mount package with a snap-in, panel, front mount orientation. It is compliant with IP65, IP66, Water Resistant, and Dust Tight ratings.
Checking distributor stock and pricing after the page loads.
Omron A165L-JYA-5-2 technical specifications.
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.