
This Omron A165L-JYA-T1-2 is a 30V 5A panel mount on-on DPDT switch with illumination and IP65 rating. It has a mechanical life of 200,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -10°C to 55°C and is rated for use in water-resistant and dust-tight environments. The package quantity is one unit in bulk packaging.
Omron A165L-JYA-T1-2 technical specifications.
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-JYA-T1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
