
This Omron panel mount switch features a SPDT throw configuration and on-mom switch function. It has a contact current rating of 15mA and a current rating of 5A. The switch is rated for a maximum operating temperature of 55°C and has a mechanical life of 2,000,000 cycles. It is also water resistant and dust tight, meeting IP65 and IP66 ratings. The switch is available in a bulk packaging and has a package quantity of one.
Checking distributor stock and pricing after the page loads.
Omron A165L-JYM-12-1 technical specifications.
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Width | 18mm |
| RoHS | Compliant |
No datasheet is available for this part.
