
The Omron A165L-TAM-12D-1 is a panel mount SPDT on-momentary switch with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It features a round button actuator with a diameter of 18mm and a current rating of 5A. The switch has a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. It is rated for 125V AC and 30V DC and is compliant with IP65, IP66, water-resistant, and dust-tight ratings.
Omron A165L-TAM-12D-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-TAM-12D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
