
This Omron panel mount switch features a round button actuator with a blue LED illumination, rated for 10mA contact current and 5A current. It has a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. The switch operates within a temperature range of -10°C to 55°C and is rated for 125V AC and 30V DC. It is available in a bulk packaging and is compliant with IP65 and IP66 ratings for water resistance and dust tightness.
Omron A165L-TAM-24-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-TAM-24-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
