
Illuminated pushbutton switch featuring a momentary DPDT contact configuration with solder termination. Offers a 5A current rating at 250VAC and 30VDC, with a contact current rating of 10mA. This panel-mount switch has a round, blue LED illuminated button and a snap-in mounting style. Rated IP65 and IP66 for water and dust resistance, it boasts electrical and mechanical life cycles of 100,000 and 2,000,000 respectively.
Checking distributor stock and pricing after the page loads.
Omron A165L-TAM-24D-2 technical specifications.
| Actuator Type | Round, Button |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Blue |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
