
The Omron A165L-TG is a green illuminated pushbutton switch with a round shape and 3.5mm size. It has a round lens style and is rated for IP65. The switch is lead free and RoHS compliant. It is available in a bulk packaging quantity of one and has a height of 37.8mm. The switch is suitable for use in general applications.
Sign in to ask questions about the Omron A165L-TG datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Omron A165L-TG technical specifications.
| Color | Green |
| Height | 37.8mm |
| Illumination Color | Green |
| Illumination Type | Illuminated, Illumination Optional |
| Lead Free | Lead Free |
| Lens Style | Round |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A16 |
| Shape | Round |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A165L-TG to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
