
Illuminated pushbutton switch featuring a green, round button actuator with a 3.5mm length. DPDT (Double Pole Double Throw) configuration with a 5A, 125VAC current and voltage rating, and a 30VDC rating. Offers 100,000 electrical cycles and 200,000 mechanical cycles, with silver contacts and LED illumination. Panel-mounted with solder termination, rated IP65 and IP66 for water and dust resistance.
Omron A165L-TGA-24D-2 technical specifications.
| Actuator Color | Green |
| Actuator Length | 3.5mm |
| Actuator Type | Round, Button |
| Approvals | UL |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 18mm |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-TGA-24D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
