
DPDT illuminated pushbutton switch with a round green LED actuator. Features snap-in panel mounting, vertical orientation, and solder termination. Offers a 5A AC (125V) and 30V DC current rating with a mechanical life of 200,000 cycles and electrical life of 100,000 cycles. Rated IP65 and IP66 for water and dust resistance, operating between -10°C and 55°C.
Omron A165L-TGA-5D-2 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-TGA-5D-2 to view detailed technical specifications.
No datasheet is available for this part.
