
The Omron A165L-TGM-5-1 is a 30V 5A 30mA SPDT panel mount switch with on-mom function. It features a round button actuator with green LED illumination and is rated for 100,000 electrical cycles and 2,000,000 mechanical cycles. The switch is water resistant and dust tight to IP65 and IP66 standards, and is compliant with RoHS regulations. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
Omron A165L-TGM-5-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Green |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
