
The Omron A165L-TGM-T1-2 is a round button switch with a current rating of 5A and a DC rated voltage of 30V. It features a mechanical life of 2 million cycles and an electrical life of 100,000 cycles. The switch is rated for operation in temperatures ranging from -10°C to 55°C and is compliant with IP65, making it water resistant and dust tight. It is available in a panel mount package quantity of 1 and is packaged in bulk.
Omron A165L-TGM-T1-2 technical specifications.
| Actuator Type | Round, Button |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | No |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A165L-TGM-T1-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
