The Omron A165L-TRA-12D-2 is a round button switch with a contact current rating of 15mA and a DC rated voltage of 30V. It also features a voltage rating of 125V AC and is rated for 100,000 electrical cycles and 200,000 mechanical cycles. The switch has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It is lead-free, RoHS compliant, and rated for IP65 and IP66 water resistance.
Checking distributor stock and pricing after the page loads.
Omron A165L-TRA-12D-2 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
