
The Omron A165L-TRA-24D-1 is a round button switch with a contact current rating of 10mA and a current rating of 5A. It has a diameter of 18mm and is rated for 100,000 electrical cycles and 200,000 mechanical cycles. The switch is illuminated with a red LED and is rated for operation between -10°C and 55°C. It is available in a panel mount configuration and is compliant with IP65, IP66, and water-resistant, dust-tight ratings.
Omron A165L-TRA-24D-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-TRA-24D-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
