
The Omron A165L-TRA-5-1 is a round button switch with a contact current rating of 30mA and a current rating of 5A. It has a diameter of 18mm and is LED illuminated with a red color. The switch is rated for 100,000 electrical cycles and 200,000 mechanical cycles. It is designed for panel mount applications and is compliant with IP65 and IP66 ratings for water resistance and dust tightness. The operating temperature range is from -10°C to 55°C.
Checking distributor stock and pricing after the page loads.
Omron A165L-TRA-5-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
