
This Omron A165L-TRA-5D-2 is a panel mount pushbutton switch with a round button and LED illumination. It has a current rating of 5A and a contact current rating of 30mA. The switch is rated for 125V AC and 30V DC, with a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. It has a mechanical life of 200000 cycles and an electrical life of 100000 cycles. The switch is rated for IP65 and IP66, making it water resistant and dust tight, and is compliant with RoHS regulations.
Omron A165L-TRA-5D-2 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-TRA-5D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
