
The Omron A165L-TRM-12-1 is a round button switch with a contact current rating of 15mA and a DC rated voltage of 30V. It features a SPDT throw configuration and is rated for 100,000 electrical cycles. The switch is panel mount with a diameter of 18mm and has a maximum operating temperature of 55°C. It is also water resistant and dust tight, meeting IP65 and IP66 ratings.
Omron A165L-TRM-12-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-TRM-12-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
