
Illuminated pushbutton switch featuring a red LED, SPDT momentary contact, and a 5A/250VAC, 30VDC rating. Offers a 125VAC voltage rating, 30mA contact current, and a mechanical life of 2,000,000 cycles. Designed for panel mounting with solder termination and a snap-in mechanism, this vertical orientation switch boasts IP65, water-resistant, and dust-tight protection. Operating temperature range is -10°C to 55°C, with an electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Omron A165L-TRM-5D-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Snap in, Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| RoHS Compliant | Yes |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
