DPDT pushbutton switch with a round, white LED illuminated button. Features a 5A at 250VAC and 30VDC current rating, with silver contacts and a 10mA contact current rating. Offers vertical orientation, panel mount, and solder termination. Rated IP65 and IP66 for water and dust resistance, with UL approval. Mechanical life of 200,000 cycles and electrical life of 100,000 cycles.
Checking distributor stock and pricing after the page loads.
Omron A165L-TWA-24D-2 technical specifications.
| Actuator Type | Round, Button |
| Approvals | UL |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.