
The Omron A165L-TWA-5-1 is a panel mount pushbutton switch with a round actuator and white LED illumination. It has a current rating of 5A and a contact current rating of 30mA. The switch is rated for 125V AC and 30V DC and has a mechanical life of 200,000 cycles. It is also rated for 100,000 electrical cycles and is available in a lead-free termination. The switch is water resistant and dust tight, meeting IP65 and IP66 ratings. It is suitable for operation between -10°C and 55°C.
Omron A165L-TWA-5-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-TWA-5-1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
