
The Omron A165L-TWM-24-2 is a round button switch with a contact current rating of 10mA and a DC rated voltage of 30V. It features a mechanical life of 2,000,000 cycles and an electrical life of 100,000 cycles. The switch is rated for IP65 and IP66, making it water resistant and dust tight. It is designed for panel mount applications and has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C.
Omron A165L-TWM-24-2 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-TWM-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
