The Omron A165L-TWM-5-1 is a 30V 5A SPDT on-mom panel mount switch with a round button actuator. It features a white LED illumination and is rated for 100,000 electrical cycles and 2,000,000 mechanical cycles. The switch is water resistant and dust tight with an IP65 and IP66 rating. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C.
Checking distributor stock and pricing after the page loads.
Omron A165L-TWM-5-1 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.