This Omron A165L-TWM-T2-2S is a DPDT pushbutton switch with a round button actuator, rated for 5 amps at 125 volts AC and 250 volts AC maximum. It has a screw termination style and is designed for panel mount applications. The switch has a momentary contact function and an electrical life of 100,000 cycles. It operates within a temperature range of -10 to 55 degrees Celsius and features white LED illumination. The panel cutout dimensions are 16mm in diameter.
Checking distributor stock and pricing after the page loads.
Omron A165L-TWM-T2-2S technical specifications.
| Switch Configuration | N.O./N.C. |
| Pole Throw Configuration | DPDT |
| Actuator Style | Round Button |
| Max Current Rating | 5@125VACA |
| Max AC Voltage Rating | 250V |
| Max DC Voltage Rating | 30V |
| Termination Style | Screw |
| Mounting | Panel Mount |
| Electrical Life | 100000Cycles |
| Body Orientation | Straight |
| Switch Function | Momentary Contact |
| Min Operating Temperature | -10°C |
| Max Operating Temperature | 55°C |
| Illumination Type | LED |
| Illumination Color | White |
| Panel Cutout Dimensions | 16(Round)mm |
| RoHS | Yes |
| RoHS Version | 2002/95/EC |
No datasheet is available for this part.