
The Omron A165L-TWN is an illuminated pushbutton switch with a round shape and 3.5mm size. It features a hardware mount and is available in bulk packaging. This switch is part of the A16 series and has a white color with illuminated illumination type.
Omron A165L-TWN technical specifications.
| Color | White |
| Illumination Type | Illuminated |
| Mount | Hardware |
| Package Quantity | 1 |
| Packaging | Bulk |
| Series | A16 |
| Shape | Round |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A165L-TWN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
