Omron A165L-TY technical specifications.
| Color | Yellow |
| Height | 37.8mm |
| Illumination Color | Yellow |
| Illumination Type | Illuminated, Illumination Optional |
| Lead Free | Lead Free |
| Lens Style | Round |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Reach SVHC Compliant | Unknown |
| RoHS Compliant | Yes |
| Series | A16 |
| Shape | Round |
| Size | 3.5mm |
| Switch Type | Pushbutton |
| Termination | Solder |
| RoHS | Not Compliant |
Download the complete datasheet for Omron A165L-TY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
