
Illuminated pushbutton switch featuring a DPDT (Double Pole Double Throw) configuration with alternate action. This panel-mount switch offers a 5A at 250VAC and 30VDC current rating, with a contact rating of 10mA and silver contacts. It includes a yellow LED illumination and a round, yellow actuator with a 3.5mm length. Rated IP65/IP66 for water and dust resistance, it operates between -10°C and 55°C with a mechanical life of 200,000 cycles and electrical life of 100,000 cycles.
Omron A165L-TYA-24D-2 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.5mm |
| Actuator Type | Round, Button |
| Approvals | UL |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Life (Hours) | 100000Hour |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight, IP66 |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-TYA-24D-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
