
This Omron A165L-TYM-24-2 is a panel mount pushbutton switch with a round button and yellow LED illumination. It has a maximum operating temperature of 55°C and a minimum operating temperature of -10°C. The switch has a current rating of 5A and a contact current rating of 10mA. It is rated for 100,000 electrical cycles and 2,000,000 mechanical cycles. The switch is water resistant and dust tight, meeting IP65 and IP66 ratings.
Omron A165L-TYM-24-2 technical specifications.
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Vertical |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165L-TYM-24-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
