
Illuminated pushbutton switch featuring DPDT throw configuration and a 5A, 125VAC current rating. This panel-mount switch offers a yellow round button actuator with a 3.5mm length and LED illumination in yellow. Constructed with a polycarbonate body and silver contacts, it boasts a 10mA contact current rating and a 100,000-cycle electrical life. Rated IP65 and IP66 for water and dust resistance, it operates within a -10°C to 55°C temperature range.
Checking distributor stock and pricing after the page loads.
Omron A165L-TYM-24D-2 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.5mm |
| Actuator Type | Round, Button |
| Approvals | UL |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 18mm |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, IP66, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.
