
DPDT pushbutton switch with a 5A, 125VAC rating and 30VDC rating. Features a red, square button actuator with a 3.5mm length and straight solder termination. Offers 100,000 electrical cycles and 200,000 mechanical cycles. Illuminated with a red LED, this panel-mount switch is IP65 rated for water and dust resistance, operating between -10°C and 55°C.
Omron A165LARA5D2 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.5mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Min Operating Temperature | -10°C |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron A165LARA5D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
