
Illuminated pushbutton switch with SPDT throw configuration, rated for 5A at 125VAC and 30VDC. Features a white square button actuator and white LED illumination. Offers a 5A current rating, 125V AC voltage rating, and 30V DC rated voltage. Designed for panel mounting with solder termination and straight orientation. Rated IP65 for water and dust resistance, with electrical life of 100,000 cycles and mechanical life of 2,000,000 cycles.
Omron A165LAWM5D1 technical specifications.
| Actuator Color | White |
| Actuator Length | 0mm |
| Actuator Type | Square, Button |
| Contact Current Rating | 30mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Mechanical Life | 2000000Cycles |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron A165LAWM5D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
