
Illuminated pushbutton switch featuring DPDT Alternate Rec action, a red LED illumination, and a red actuator. Rated for 5A at 250VAC and 30VDC, with a contact current rating of 10mA and silver contacts. Offers IP65 water and dust resistance, with a snap-in panel mount and solder termination. Electrical life is 100,000 cycles, mechanical life 200,000 cycles, and operating temperature range of -10°C to 55°C.
Omron A165LJRA24D2 technical specifications.
| Actuator Color | Red |
| Actuator Length | 3.5mm |
| Approvals | UL |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Red |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 24mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 200000Cycles |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-On |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for Omron A165LJRA24D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
