
Illuminated pushbutton switch featuring DPDT momentary action and straight termination. Offers a 5A current rating with a 10mA contact current rating and silver contacts. Includes yellow LED illumination, a yellow actuator, and a resin/polycarbonate body. Rated IP65 for environmental protection, with electrical and mechanical life ratings of 100,000 cycles and 2,000,000 cycles respectively. Supports panel mounting with snap-in, front installation and operates within a temperature range of -10°C to 55°C.
Omron A165LJYM24D2 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.5mm |
| Approvals | UL |
| Body Material | Resin, Polycarbonate |
| Contact Current Rating | 10mA |
| Contact Material | Silver |
| Current Rating | 5A |
| Depth | 24mm |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Length | 18mm |
| Life (Hours) | 100000Hour |
| Max Current Rating | 5A |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Snap in, Panel, Front |
| Number of Poles | 2 |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65 |
| Series | A16 |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 250V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron A165LJYM24D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
