
Illuminated pushbutton switch featuring a DPDT throw configuration and On-Mom function. Rated for 5A at 125VAC and 30VDC, with a contact current rating of 15mA. This panel-mount switch boasts a white round button actuator with a 3.5mm length and white LED illumination. Offers IP65, water-resistant, and dust-tight ratings, with solder termination and a 18mm diameter.
Omron A165LTWM12D2 technical specifications.
| Actuator Color | White |
| Actuator Length | 3.5mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 15mA |
| Current Rating | 5A |
| Diameter | 18mm |
| Electrical Life | 100000Cycles |
| Illumination Color | White |
| Illumination Type | LED |
| Lead Free | Lead Free |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | DPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron A165LTWM12D2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
