
Illuminated pushbutton switch with SPDT throw configuration, rated for 5A at 125VAC and 30VDC. Features a yellow LED illumination, yellow round button actuator with 3.3mm length, and solder termination. Offers a 10mA contact current rating, 100,000 cycle electrical life, and 2,000,000 cycle mechanical life. Panel-mounted with IP65, water-resistant, and dust-tight ratings, operating between -10°C and 55°C.
Omron A165LTYM24D1 technical specifications.
| Actuator Color | Yellow |
| Actuator Length | 3.3mm |
| Actuator Type | Round, Button |
| Contact Current Rating | 10mA |
| Current Rating | 5A |
| Electrical Life | 100000Cycles |
| Illumination Color | Yellow |
| Illumination Type | LED |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Voltage Rating (AC) | 250V |
| Max Voltage Rating (DC) | 30V |
| Mechanical Life | 2000000Cycles |
| Mount | Panel, Front |
| Orientation | Straight |
| Package Quantity | 1 |
| Packaging | Bulk |
| Ratings | IP65, Water Resistant, Dust Tight |
| Series | A16 |
| Switch Function | On-Mom |
| Termination | Solder |
| Throw Configuration | SPDT |
| Voltage Rating (AC) | 125V |
| DC Rated Voltage | 30V |
| Weight | 10g |
| RoHS | Compliant |
Download the complete datasheet for Omron A165LTYM24D1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
